
* Images are for reference only
861011485018
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861011485018
- JLCPCB Part #
- C1611240
- Package
- Plugin,D30xL48mm
- Description
- -25℃~+85℃ 10mm 2.29A@120Hz 2000hrs@85℃ 30mm 330uF 450V 48mm ±20% Plugin,D30xL48mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6214
200+
$3.7233
500+
$3.5925
1000+
$3.5279
Welcome back, may I help you?