This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

61201622021

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
61201622021
JLCPCB Part #
C17563253
Package
Plugin
Description
-40℃~+125℃ 16P 2 2.54mm 2.54mm 24.5mm 2x8P 39.82mm 3A 8 8.3mm Black Copper alloy Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 120

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1379
240+ $0.8526
480+ $0.8254
960+ $0.8110
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons