
* Images are for reference only
156120RS75300
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 156120RS75300
- JLCPCB Part #
- C7164018
- Package
- 1206
- Description
- -40℃~+85℃ 140° 20mA 2V 60mW 60mcd 624nm 632nm Discrete Diode Red Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1557
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1280
In-stock Item Pricing
Qty Unit Price
1+
$0.4584
10+
$0.3622
30+
$0.3206
100+
$0.2693
500+
$0.2452
1000+
$0.2308
Related Products
Welcome back, may I help you?