
* Images are for reference only
7448021230
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448021230
- JLCPCB Part #
- C1534625
- Package
- Plugin
- Description
- 1.2A 2 280mΩ 30mH@10kHz Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5871
200+
$2.9375
500+
$2.8331
1000+
$2.7833
Welcome back, may I help you?