
* Images are for reference only
61201622821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61201622821
- JLCPCB Part #
- C17404414
- Package
- Plugin
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 250V 2x8P 3A 8 Black Copper alloy Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4696
10+
$1.2085
30+
$1.0651
120+
$0.9024
480+
$0.8315
960+
$0.7976
Welcome back, may I help you?