
* Images are for reference only
61201022821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61201022821
- JLCPCB Part #
- C17455556
- Package
- Plugin
- Description
- -40℃~+125℃ 10P 2 2.54mm 2.54mm 250V 2x5P 3A 5 Black Copper alloy Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.4552
10+
$1.1956
30+
$1.0530
156+
$0.8927
468+
$0.8206
936+
$0.7885
Welcome back, may I help you?