
* Images are for reference only
60312422114522
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60312422114522
- JLCPCB Part #
- C5514716
- Package
- -
- Description
- 1 18GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3594
180+
$6.1289
480+
$5.9240
1020+
$5.8239
Related Products
Welcome back, may I help you?