
* Images are for reference only
150141BS63130
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141BS63130
- JLCPCB Part #
- C6067146
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 3.2V~3.5V 30° 465nm 470nm 50mA 6cd Blue Discrete Diode Frosted Blue Lens SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.3334
10+
$1.1077
30+
$0.9835
100+
$0.8433
500+
$0.7820
1000+
$0.7530
Welcome back, may I help you?