
* Images are for reference only
430182070816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430182070816
- JLCPCB Part #
- C5524841
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6N 12V 50mA 6.2mm 6.2mm 7mm Gull Wing Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1833
10+
$0.9890
30+
$0.8815
100+
$0.7611
Related Products
Welcome back, may I help you?