
* Images are for reference only
691363110012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691363110012
- JLCPCB Part #
- C6403025
- Package
- -
- Description
- -40℃~+105℃ 1 12 3.5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6541
180+
$4.2514
540+
$4.1101
990+
$4.0395
Welcome back, may I help you?