
* Images are for reference only
74437349680
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437349680
- JLCPCB Part #
- C5523512
- Package
- SMD,7.6x6.9mm
- Description
- 1.25A 2.5A 445mΩ 68uH ±20% SMD,7.6x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3485
200+
$1.3362
500+
$1.2926
800+
$1.2700
Related Products
Welcome back, may I help you?