
* Images are for reference only
750319021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750319021
- JLCPCB Part #
- C17343326
- Package
- -
- Description
- 1.5kV 33~57V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8958
200+
$7.9394
500+
$7.6736
1000+
$7.5431
Welcome back, may I help you?