
* Images are for reference only
159353850B1300
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 159353850B1300
- JLCPCB Part #
- C7164117
- Package
- 1414
- Description
- 2.1V 850nm 1414 Laser Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4147
200+
$12.9340
500+
$12.5022
1000+
$12.2879
Welcome back, may I help you?