
* Images are for reference only
159353940B1300
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 159353940B1300
- JLCPCB Part #
- C5475407
- Package
- 1414
- Description
- 2V 3A 940nm 1414 Laser Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4937
200+
$11.7679
500+
$11.3756
1000+
$11.1810