
820572501
- Manufacturer
- MFR.Part #
- 820572501
- JLCPCB Part #
- C6411944
- Package
- -
- Description
- 1.82nF@1kHz 2.4J 250A 25V 31V 39V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Varistor Voltage | 39V | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Capacitance | 1.82nF@1kHz | |
| Maximum DC Volts | 31V | |
| Peak Current | 250A |

* Images are for reference only
820572501
Extended- Manufacturer
- MFR.Part #
- 820572501
- JLCPCB Part #
- C6411944
- Package
- -
- Description
- 1.82nF@1kHz 2.4J 250A 25V 31V 39V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
820572501
Extended- Manufacturer
- MFR.Part #
- 820572501
- JLCPCB Part #
- C6411944
- Package
- -
- Description
- 1.82nF@1kHz 2.4J 250A 25V 31V 39V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
820572501 Specifications
820572501 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Varistor Voltage | 39V | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Capacitance | 1.82nF@1kHz | |
| Maximum DC Volts | 31V | |
| Peak Current | 250A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 820572501. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

820572501 Documents
820572501 datasheets or manufacturer documentation.
Datasheet: 820572501 Datasheet (PDF)
820572501 Schematic Symbol & PCB Footprint
The 820572501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.