This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155060AS73200

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155060AS73200
JLCPCB Part #
C5478794
Package
SMD-3P,1.6x0.6mm
Description
-40℃~+85℃ 120mcd 120° 20mA 2V 605nm 609nm Discrete Diode Water Clear Yellow SMD-3P,1.6x0.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3586
10+ $0.2854
30+ $0.2541
100+ $0.2149
500+ $0.1975
1000+ $0.1870
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons