
* Images are for reference only
7508110420
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7508110420
- JLCPCB Part #
- C17256896
- Package
- Plugin
- Description
- 4.5kV 78~375V Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6141
216+
$8.6254
540+
$8.3369
972+
$8.1935
Welcome back, may I help you?