
* Images are for reference only
150302YS73100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150302YS73100
- JLCPCB Part #
- C6650213
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 120° 150mcd~250mcd 2V 590nm 592nm Water Clear Yellow SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5076
200+
$0.2031
500+
$0.1966
1000+
$0.1934
Welcome back, may I help you?