This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

78432018003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
78432018003
JLCPCB Part #
C17258618
Package
Plugin
Description
0.44mΩ 27A 28.2A 300nH AEC-Q200 ±20% Plugin Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3692
300+ $4.1377
600+ $3.9990
900+ $3.9312
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons