
* Images are for reference only
150302BS73100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150302BS73100
- JLCPCB Part #
- C5480133
- Package
- SMD,3x2mm
- Description
- -40℃~+85℃ 120° 180mcd~280mcd 3.2V 465nm 470nm Blue Water Clear SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4813
10+
$0.3828
30+
$0.3408
100+
$0.2891
500+
$0.2649
1000+
$0.2520
Welcome back, may I help you?