
* Images are for reference only
150283RS73103
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150283RS73103
- JLCPCB Part #
- C5480119
- Package
- SMD2835
- Description
- -40℃~+85℃ 120° 150mA 2.2V 620nm 629nm Red Water Clear SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6250
200+
$0.2507
500+
$0.2410
1000+
$0.2378
Welcome back, may I help you?