
* Images are for reference only
150283GS73103
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150283GS73103
- JLCPCB Part #
- C5872461
- Package
- SMD2835
- Description
- 120° 150mA 3V 40℃~+85℃ 517nm 522nm Emerald Green Water Clear SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7934
200+
$0.3164
500+
$0.3068
1000+
$0.3020
Welcome back, may I help you?