
* Images are for reference only
150066RG54050
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150066RG54050
- JLCPCB Part #
- C7163785
- Package
- 0606
- Description
- 130° 180mcd、230mcd 20mA 2V、3.3V 520nm、632nm 525nm、624nm Red, Emerald Green 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
10+
$0.3227
30+
$0.2874
100+
$0.2425
500+
$0.2232
1000+
$0.2120
Related Products
Welcome back, may I help you?