
* Images are for reference only
890283422001CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890283422001CS
- JLCPCB Part #
- C5553549
- Package
- -
- Description
- -40℃~+85℃ 400V 68nF Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4471
200+
$0.1784
500+
$0.1725
1000+
$0.1695
Welcome back, may I help you?