860020281031
Extended
* Images are for reference only
860020281031
Attributes
Value
Manufacturer
MFR.Part #
860020281031
JLCPCB Part #
C1609393
Package
Plugin,D18xL37.5mm
Description
-40℃~+105℃ 10V 15000uF 18mm 2.18A@120Hz 2000hrs@105℃ 37.5mm 7.5mm ±20% 有极性 Plugin,D18xL37.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerWurth Elektronik
PackagePlugin,D18xL37.5mm
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Voltage Rating10V
Pin Spacing7.5mm
Height - Seated (Max)37.5mm
Tolerance±20%
Polarity type有极性
Capacitance15000uF
Ripple Current2.18A@120Hz
Diameter18mm