
* Images are for reference only
74476014C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74476014C
- JLCPCB Part #
- C1332400
- Package
- 0805
- Description
- 310mΩ 47nH 500mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4663
200+
$0.1805
500+
$0.1741
1000+
$0.1710
Welcome back, may I help you?