
* Images are for reference only
74479887233A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479887233A
- JLCPCB Part #
- C20040306
- Package
- 1008
- Description
- 1.15A 20@1MHz 234mΩ 3.3uH 600mA ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4245
200+
$0.5686
500+
$0.5508
1000+
$0.5411
Welcome back, may I help you?