This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74476013C

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74476013C
JLCPCB Part #
C2044468
Package
0805
Description
270mΩ 33nH 500mA ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2520
200+ $0.0975
500+ $0.0941
1000+ $0.0924
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons