
* Images are for reference only
744232101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744232101
- JLCPCB Part #
- C6089349
- Package
- 1206
- Description
- -40℃~+125℃ 105.3uH 125V 2 5.5Ω 50V 6kΩ@10MHz 90mA 1206 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1136
200+
$0.8429
500+
$0.8155
1000+
$0.8011
Related Products