* Images are for reference only
610006243021
- Manufacturer
- Wurth
- MFR.Part #
- 610006243021
- JLCPCB Part #
- C22391343
- Package
- SMD,P=2.54mm
- Description
- Wurth Elektronik WR-PHD 2.54 mm Dual SMT Socket Header
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 610006243021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
610006243021 technical specifications, attributes, and parameters.
610006243021 symbol, PCB footprint from the free EasyEDA PCB design tool.
610006243021 datasheets or manufacturer documentation.
Datasheet: 610006243021 Datasheet (PDF)
Unavailable