
* Images are for reference only
691309310002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691309310002
- JLCPCB Part #
- C21148973
- Package
- -
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 8A 2Po Right Angle
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0815
200+
$0.4320
500+
$0.4185
900+
$0.4110