* Images are for reference only
610008243021
- Manufacturer
- Wurth
- MFR.Part #
- 610008243021
- JLCPCB Part #
- C22391286
- Package
- SMD,P=2.54mm
- Description
- Wurth Elektronik WR-PHD 2.54 mm Dual SMT Socket Header
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
610008243021 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 610008243021 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
610008243021 symbol, PCB footprint from the free EasyEDA PCB design tool.
610008243021 datasheets or manufacturer documentation.
Datasheet: 610008243021 Datasheet (PDF)
Unavailable
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
See the instructions on consigning parts to JLCPCB →