Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1310-1250CNG1S072001
1310-1250CNG1S072001 - 1
1310-1250CNG1S072001 - 2
1310-1250CNG1S072001 - 3
Extended1/3
* Images are for reference only
1310-1250CNG1S072001
Attributes
Value
Manufacturer
HOAUC
MFR.Part #
1310-1250CNG1S072001
JLCPCB Part #
C343625
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 100P 1A 1mm 2 2.3mm 2x50P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHOAUC
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins100P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x50P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 1310-1250CNG1S072001
1310-1250CNG1S072001

* Images are for reference only

1310-1250CNG1S072001

Extended
Manufacturer

HOAUC

MFR.Part #
1310-1250CNG1S072001
JLCPCB Part #
C343625
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 100P 1A 1mm 2 2.3mm 2x50P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1310-1250CNG1S072001

* Images are for reference only

1310-1250CNG1S072001
Extended
Manufacturer

HOAUC

MFR.Part #
1310-1250CNG1S072001
JLCPCB Part #
C343625
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 100P 1A 1mm 2 2.3mm 2x50P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1310-1250CNG1S072001 Specifications

1310-1250CNG1S072001 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHOAUC
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows2
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Row Spacing1.27mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins100P
Pitch1.27mm
Contact MaterialBrass
Pin Structure2x50P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1310-1250CNG1S072001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1310-1250CNG1S072001 Documents

1310-1250CNG1S072001 datasheets or manufacturer documentation.

Datasheet: 1310-1250CNG1S072001 Datasheet (PDF)

1310-1250CNG1S072001 Schematic Symbol & PCB Footprint

The 1310-1250CNG1S072001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.