
* Images are for reference only
9001-36501C00A
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 9001-36501C00A
- JLCPCB Part #
- C5448138
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2A 50P Copper alloy Gold Through Hole 插件,P=2.54mm DIN41612 Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8910
10+
$0.7177
50+
$0.6149
100+
$0.5282
500+
$0.4768
1500+
$0.4496
Related Products
Welcome back, may I help you?