
* Images are for reference only
HED74LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HED74LP03BK
- JLCPCB Part #
- C5448188
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 74P EDGE SLOT Phosphor Bronze Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0248
10+
$2.5585
30+
$2.2674
100+
$1.9699
500+
$1.8349
1000+
$1.7770
Related Products