
* Images are for reference only
HEV76LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEV76LP03BK
- JLCPCB Part #
- C5448287
- Package
- SMD,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 76P EDGE SLOT Phosphor bronze Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0871
10+
$2.6388
30+
$2.3736
100+
$2.1036
500+
$1.9799
1000+
$1.9236
Related Products