
* Images are for reference only
HEE56LP03BK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- HEE56LP03BK
- JLCPCB Part #
- C5448228
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 56P Clamping plate EDGE SLOT Phosphor Bronze Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5199
10+
$2.1324
26+
$1.8895
104+
$1.6419
494+
$1.5293
1300+
$1.4811
Related Products