
* Images are for reference only
W9816G6JB-7I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9816G6JB-7I
- JLCPCB Part #
- C7603965
- Package
- VFBGA-60(6.4x10.1)
- Description
- -40℃~+85℃ 143MHz 16Mbit 2.7V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh VFBGA-60(6.4x10.1) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 286
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8668
286+
$1.1451
572+
$1.1065
858+
$1.0872
Welcome back, may I help you?