
* Images are for reference only
W25N02JWZEIC
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25N02JWZEIC
- JLCPCB Part #
- C17201499
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 166MHz 2Gbit 2ms 700us SPI WSON-8(6x8) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4147
200+
$2.5604
480+
$2.4750
960+
$2.4331
Related Products
Welcome back, may I help you?