This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W9864G6JB-6I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W9864G6JB-6I TR
JLCPCB Part #
C17430749
Package
VFBGA-60(6.4x10.1)
Description
-40℃~+85℃ 166MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh VFBGA-60(6.4x10.1) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0385
200+ $2.8097
500+ $2.7149
1000+ $2.6684
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons