
* Images are for reference only
W9864G2JB-6I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9864G2JB-6I
- JLCPCB Part #
- C17672241
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 3V~3.6V 64Mbit Auto precharge、Automatic column address generation、Auto refresh TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5438
240+
$2.2124
480+
$2.1386
960+
$2.1016
Related Products
Welcome back, may I help you?