
* Images are for reference only
W631GU6MB-11
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W631GU6MB-11
- JLCPCB Part #
- C2641196
- Package
- VFBGA-96(7.5x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 10mA 115mA 1Gbit 933MHz DDR3L SDRAM VFBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5514
200+
$1.3744
500+
$1.3262
1000+
$1.3021
Related Products
Welcome back, may I help you?