This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W97BH6MBVA2I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W97BH6MBVA2I
JLCPCB Part #
C17204618
Package
VFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 400MHz 4mA 500uA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM VFBGA-134(10x11.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 168

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4848
168+ $2.9879
504+ $2.8867
1008+ $2.8386
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons