
* Images are for reference only
W29N04GZBIBA
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29N04GZBIBA
- JLCPCB Part #
- C2641172
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 10uA 250us 2ms 35ns 4Gbit VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3557
200+
$3.6206
500+
$3.4933
1000+
$3.4305
Welcome back, may I help you?