
* Images are for reference only
W97BH2MBVA2I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W97BH2MBVA2I
- JLCPCB Part #
- C17261599
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 15mA 2Gbit 2mA 400MHz Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor LPDDR2 SDRAM VFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5084
168+
$2.9973
504+
$2.8958
1008+
$2.8475
Welcome back, may I help you?