
* Images are for reference only
W9751G6KB-25 TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9751G6KB-25 TR
- JLCPCB Part #
- C20563977
- Package
- 84-WBGA (8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit 6mA 90mA SDRAM DDR2 84-WBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1314
200+
$2.4468
500+
$2.3649
1000+
$2.3248
Welcome back, may I help you?