
* Images are for reference only
W9751G6IB-25
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9751G6IB-25
- JLCPCB Part #
- C20564532
- Package
- 84-WBGA (8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit 7mA 95mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 84-WBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 210
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8321
210+
$3.9239
420+
$3.7922
1050+
$3.7280
Related Products
Welcome back, may I help you?