
* Images are for reference only
W631GU6NB-11
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W631GU6NB-11
- JLCPCB Part #
- C3034990
- Package
- VFBGA-96
- Description
- 0℃~+95℃ 1.283V~1.45V、1.425V~1.575V 15mA 1Gbit 54mA 933MHz DDR3L SDRAM VFBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 198
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.0711
10+
$8.4610
30+
$7.8782
198+
$7.5105
594+
$7.3420
990+
$7.2665
Related Products
Welcome back, may I help you?