
* Images are for reference only
W94AD6KBHX5E TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W94AD6KBHX5E TR
- JLCPCB Part #
- C2456290
- Package
- VFBGA-60(8x9)
- Description
- -25℃~+85℃ 1.7V~1.95V 1Gbit 200MHz 200uA 20mA LPDDR SDRAM VFBGA-60(8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6768
200+
$1.8110
500+
$1.7468
1000+
$1.7147
Welcome back, may I help you?