
* Images are for reference only
W971GG8SS25I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W971GG8SS25I
- JLCPCB Part #
- C17234703
- Package
- WBGA-60(8x9.5)
- Description
- -40℃~+95℃ 1.7V~1.9V 1Gbit 400MHz 70mA 8mA SDRAM DDR2 WBGA-60(8x9.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5245
264+
$4.9979
528+
$4.8310
1056+
$4.7491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?